HARTING, Har Flex 60 Way Edge Memory Card, Solder
- RS Stock No.:
- 744-518
- Mfr. Part No.:
- 15030602401000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP91,836.55
(exc. VAT)
PHP102,856.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,836.55 |
*price indicative
- RS Stock No.:
- 744-518
- Mfr. Part No.:
- 15030602401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Card Type | Edge | |
| Product Type | Memory Card | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Card Type Edge | ||
Product Type Memory Card | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for efficient PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and Advanced materials ensure reliable performance across a wide temperature range.
Features & Benefits
Connector design optimises space and connectivity in Compact applications
Reflow soldering termination allows for efficient assembly processes
60 contacts provide extensive connectivity options for various applications
Copper alloy contacts ensure excellent electrical conductivity
Noble metal over nickel plating enhances durability and corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Operating temperature range from -55 °C to 125 °C supports diverse environments
Through hole mount type ensures secure and stable installation
Compliant with RoHS and UL 94 V-0 standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires through hole mounting for secure installation.
