TE Connectivity, 5535653 68 Way Vertical PCMCIA Memory Card Connector, Through-Hole Solder Pin
- RS Stock No.:
- 679-633
- Mfr. Part No.:
- 5535653-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP22,876.23
(exc. VAT)
PHP25,621.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,876.23 | PHP1,143.812 |
*price indicative
- RS Stock No.:
- 679-633
- Mfr. Part No.:
- 5535653-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | PCMCIA | |
| Product Type | Memory Card Connector | |
| Number of Contacts | 68 | |
| Number of Rows | 4 | |
| Pitch | 1.27mm | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through-Hole Solder Pin | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS | |
| Series | 5535653 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type PCMCIA | ||
Product Type Memory Card Connector | ||
Number of Contacts 68 | ||
Number of Rows 4 | ||
Pitch 1.27mm | ||
Orientation Vertical | ||
Mount Type Board | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through-Hole Solder Pin | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS | ||
Series 5535653 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCMCIA Connector is a fully shrouded, right-angle Interface designed for secure signal transmission in memory card applications. With 68 positions arranged in 4 rows and a 1.27 mm [.05 in] centerline pitch, it supports high-density layouts while maintaining reliable electrical performance. Its through-hole solder termination ensures robust mechanical stability on printed circuit boards.
68 position configuration across 4 rows
Right angle orientation with through-hole solder termination
Designed for 1 card slot signal applications in Compact systems
Related links
- TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- TE Connectivity 164 Way Vertical PCI EXPRESS CARD Memory Card Connector, Through-Hole Solder Pin
- Hirose, NX1 15 Way PCMCIA Memory Card Connector
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- Samtec Solder
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- Samtec Vertical Surface Mount
