TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- RS Stock No.:
- 795-999
- Mfr. Part No.:
- 5535653-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 10 units)*
PHP38,196.34
(exc. VAT)
PHP42,779.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP38,196.34 | PHP3,819.634 |
*price indicative
- RS Stock No.:
- 795-999
- Mfr. Part No.:
- 5535653-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | Memory Card | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Housing Material | LCP | |
| Standards/Approvals | RoHS | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type Memory Card | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Housing Material LCP | ||
Standards/Approvals RoHS | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity highly versatile connector designed for robust applications, ensuring reliable electrical connections in demanding environments.
EU RoHS Directive compliant, with a maximum concentration of restricted materials
Halogen content is low, ensuring minimal environmental impact
Solder process capability reaches up to 260°C, making it suitable for various soldering techniques
Does not contain REACH SVHC, supporting regulatory compliance for safety
