ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 237-6055
- Mfr. Part No.:
- 1SDA066389R1 UVR XT1..XT4 24-30VAC/DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,534.71
(exc. VAT)
PHP17,398.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,534.71 |
*price indicative
- RS Stock No.:
- 237-6055
- Mfr. Part No.:
- 1SDA066389R1 UVR XT1..XT4 24-30VAC/DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Rated AC Voltage | 30V ac | |
| Rated DC Voltage | 30V dc | |
| Width | 110mm | |
| Depth | 140mm | |
| Height | 60mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series Tmax XT | ||
Rated AC Voltage 30V ac | ||
Rated DC Voltage 30V dc | ||
Width 110mm | ||
Depth 140mm | ||
Height 60mm | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- IT
ABB Tmax XT Series Circuit Breaker Accessory, 30V Rated AC Voltage, 110mm Width - 1SDA066389R1 UVR XT1..XT4 24-30VAC/DC
This circuit breaker accessory is designed to integrate with Tmax XT systems as a voltage-operated relay module for control and protection tasks in electrical panels. It accepts low AC or DC control signals and is intended for use alongside modular circuit breakers in industrial automation and electrical distribution environments.
Features and Benefits:
• Accepts 24-30VAC/DC control signals for flexible interfacing
• Operates at up to 30V AC and 30V DC for low-voltage switching
• Conforms to RoHS and IEC standards for regulatory alignment
• Compact footprint measuring 110mm x 60mm for space-efficient installation
• Depth of 140mm enables predictable panel clearance planning
• Operates at up to 30V AC and 30V DC for low-voltage switching
• Conforms to RoHS and IEC standards for regulatory alignment
• Compact footprint measuring 110mm x 60mm for space-efficient installation
• Depth of 140mm enables predictable panel clearance planning
Applications
• Suitable for remote tripping of circuit breakers in control cabinets
• Ideal for integration with automation control cabinets using low-voltage signals
• Used with protective schemes requiring add-on relay functionality
• Can be used for retrofit upgrades to existing Tmax XT-equipped panels
• Ideal for integration with automation control cabinets using low-voltage signals
• Used with protective schemes requiring add-on relay functionality
• Can be used for retrofit upgrades to existing Tmax XT-equipped panels
What mounting considerations affect panel layout?
The unit requires a projection of 140mm from the mounting face, so panel depth and adjacent component spacing should be checked before installation.
Which supply types will reliably actuate the device?
Both AC and DC control supplies within the 24-30V range are appropriate for reliable actuation of the internal relay.
What size envelope should be reserved for front-access handling?
Allow a width of 110mm and a height of 60mm to ensure unobstructed access for wiring and servicing.
Are there recognised standards that the product meets?
It is manufactured to comply with RoHS restrictions and relevant IEC requirements for components of this category.
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB UVR Circuit Breaker Accessory
- ABB Tmax XT Chassis for use with Tmax XT
- ABB Tmax XT Interlock Kit for use with Tmax XT
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB XT Circuit Breaker Accessory
- ABB SACE Undervoltage Release for use with XT1 XT3, XT4 Circuit Breakers
- ABB Tmax XT Auxiliary Contact for use with Circuit Breaker