ABB, Tmax XT, UVR Circuit Breaker Accessory
- RS Stock No.:
- 237-6057
- Mfr. Part No.:
- 1SDA066392R1 UVR XT1..4 220-240VAC/DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,534.71
(exc. VAT)
PHP17,398.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,534.71 |
*price indicative
- RS Stock No.:
- 237-6057
- Mfr. Part No.:
- 1SDA066392R1 UVR XT1..4 220-240VAC/DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | UVR | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 250V dc | |
| Height | 60mm | |
| Depth | 140mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series UVR | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 250V dc | ||
Height 60mm | ||
Depth 140mm | ||
Standards/Approvals IEC, RoHS | ||
Width 110mm | ||
- COO (Country of Origin):
- IT
ABB UVR Series Circuit Breaker Accessory, Undervoltage Release, For Use With XT1 - 1SDA066392R1 UVR XT1..4 220-240VAC/DC
This circuit breaker accessory belongs to the Tmax XT series and is designed to enhance electrical circuit protection. It functions as an undervoltage release, ensuring safe operation under low voltage conditions. With a compact size of 110mm x 60mm x 140mm, it weighs just 0.107kg, making it easily integrable into existing systems.
Features & Benefits
• Designed for XT1 and XT4 circuit breaker compatibility
• Operates at 220-240V AC and 220-250V DC
• Addresses undervoltage conditions immediately for safety
• Essential for maintaining reliable electrical circuit protection
• Adheres to IEC 60947-2 safety standards
• Suitable for loose or configurable applications
Applications
• Used with Tmax XT circuit breakers for electrical protection
• Ideal for automation and control systems requiring safety features
• Utilised in various industries including electrical and mechanical sectors
• Applicable in dynamic environments where voltage stability is critical
What are the operational voltage ranges for proper functionality?
The accessory operates effectively between 220-240V AC and 220-250V DC, ensuring versatility in various electrical installations.
How does this accessory enhance circuit safety?
It immediately disconnects the circuit when undervoltage is detected, preventing potential equipment damage or hazards due to low voltage scenarios.
Is this product compliant with European standards?
Yes, it complies with the EU Directive 2011/65/EU and is certified according to IEC 60947-2 standards, ensuring it meets rigorous safety requirements.
Related links
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Undervoltage Release for use with Circuit Breaker
- ABB XT1 Circuit Breaker Accessory
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Connector Plug Socket for use with Tmax XT
- ABB Tmax XT Cover for use with Tmax XT
- ABB Tmax XT Key Lock for use with Tmax XT