ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 236-6861
- Mfr. Part No.:
- 1SDA069064R1 UVR XT1..XT4 48VAC/DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,026.65
(exc. VAT)
PHP15,709.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,026.65 |
*price indicative
- RS Stock No.:
- 236-6861
- Mfr. Part No.:
- 1SDA069064R1 UVR XT1..XT4 48VAC/DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Rated AC Voltage | 48V ac | |
| Rated DC Voltage | 48V dc | |
| Width | 110mm | |
| Height | 60mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series Tmax XT | ||
Rated AC Voltage 48V ac | ||
Rated DC Voltage 48V dc | ||
Width 110mm | ||
Height 60mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 140mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release allows the circuit-breaker to open when the release is subject either to a power failure or a voltage drop. As prescribed in the standards, opening is guaranteed when the voltage is between 70% to 35% Un. After tripping, the circuit-breaker can be closed again if the voltage exceeds the 85% Un. When the under voltage release is not energized, neither the circuit-breaker or the main contacts can be closed. A remote-controlled emergency opening command can be generated by connecting an opening button to the UVR.
48 Vac/dc rated voltage (Ur)
Suitable for XT1, XT2, XT3, XT4
Extremely easy to fit
Standard: IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB UVR Circuit Breaker Accessory
- ABB Tmax XT Chassis for use with Tmax XT
- ABB Tmax XT Interlock Kit for use with Tmax XT
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB XT Circuit Breaker Accessory
- ABB Tmax XT Auxiliary Contact for use with Circuit Breaker
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4