ABB, Tmax XT, XT Circuit Breaker Accessory
- RS Stock No.:
- 236-6848
- Mfr. Part No.:
- 1SDA068652R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,501.58
(exc. VAT)
PHP3,921.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,501.58 |
*price indicative
- RS Stock No.:
- 236-6848
- Mfr. Part No.:
- 1SDA068652R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | XT | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 50mm | |
| Height | 121mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series XT | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 50mm | ||
Height 121mm | ||
- COO (Country of Origin):
- IT
The ABB flange is used for direct handle RHD and suitable for 4 pole XT2 and XT4.
Standard: IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB XT1 Circuit Breaker Accessory
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB UVR Circuit Breaker Accessory
- ABB XT3 Circuit Breaker Accessory 3-Pole
- ABB XT3 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Lockable Handle for use with Circuit Breaker
- ABB Tmax XT Front Terminal for use with Circuit Breaker