ABB, Tmax XT, XT1 Circuit Breaker Accessory 4-Pole
- RS Stock No.:
- 236-6842
- Mfr. Part No.:
- 1SDA068640R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,182.09
(exc. VAT)
PHP3,563.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,182.09 |
*price indicative
- RS Stock No.:
- 236-6842
- Mfr. Part No.:
- 1SDA068640R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | XT1 | |
| Number of Poles | 4 | |
| Height | 92mm | |
| Depth | 12mm | |
| Width | 122mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series XT1 | ||
Number of Poles 4 | ||
Height 92mm | ||
Depth 12mm | ||
Width 122mm | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- IT
The ABB flange for the compartment door is suitable for 4 pole Tmax XT1 circuit breakers.
Standard: IEC 60947-2
Related links
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB XT1 Circuit Breaker Accessory
- ABB Tmax XT Circuit Breaker Accessory
- ABB XT3 Circuit Breaker Accessory 4-Pole
- ABB XT4 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Rear Terminal for use with XT1
- ABB Tmax XT Front Terminal for use with Tmax XT
- ABB Tmax XT Plug-In Unit for use with XT1