Sicad MASKOPRI 1000011628 Transparent Masking Tape 2.7m x 20 m
- RS Stock No.:
- 850-561
- Mfr. Part No.:
- MASKOPRI 1000011628
- Manufacturer:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
PHP663.73
(exc. VAT)
PHP743.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP663.73 |
*price indicative
- RS Stock No.:
- 850-561
- Mfr. Part No.:
- MASKOPRI 1000011628
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 2.7m | |
| Length | 20m | |
| Model Number | MASKOPRI 1000011628 | |
| Thickness | 125μm | |
| Colour | Transparent | |
| Trade Name | EUROCEL MASKOPRI | |
| Adhesion Strength | 4.3N/25 mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 85N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 2.7m | ||
Length 20m | ||
Model Number MASKOPRI 1000011628 | ||
Thickness 125μm | ||
Colour Transparent | ||
Trade Name EUROCEL MASKOPRI | ||
Adhesion Strength 4.3N/25 mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 85N/25 mm | ||
- COO (Country of Origin):
- IT
The Sicad masking system offers effective protection during painting jobs, designed specifically for covering wide areas with ease and precision.
Natural rubber and resins solvent-based adhesive ensures strong adhesion on irregular surfaces
Heat resistant up to 80°C for 30 minutes, providing reliability during various applications
Saturated paper backing conforms well to curved surfaces, compatible with most paints and lacquers
Removable without tearing, allowing for clean finishes post-application
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
