Sicad MASKOPRI 1000011625 Transparent Masking Tape 550mm x 33 m
- RS Stock No.:
- 850-558
- Mfr. Part No.:
- MASKOPRI 1000011625
- Manufacturer:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
PHP319.36
(exc. VAT)
PHP357.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319.36 |
*price indicative
- RS Stock No.:
- 850-558
- Mfr. Part No.:
- MASKOPRI 1000011625
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 550mm | |
| Length | 33m | |
| Model Number | MASKOPRI 1000011625 | |
| Thickness | 125μm | |
| Trade Name | EUROCEL MASKOPRI | |
| Adhesion Strength | 4.3N/25 mm | |
| Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 85N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 550mm | ||
Length 33m | ||
Model Number MASKOPRI 1000011625 | ||
Thickness 125μm | ||
Trade Name EUROCEL MASKOPRI | ||
Adhesion Strength 4.3N/25 mm | ||
Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 85N/25 mm | ||
- COO (Country of Origin):
- IT
The Sicad masking system designed for effective protection during painting tasks, combining a paper masking tape with a clear HDPE film for reliable coverage of wide areas.
Natural rubber and resins adhesive ensures good adhesion on irregular surfaces
Heat resistant up to 80°C for 30 minutes, facilitating high-temperature applications
Saturated paper backing conforms well to various shaped surfaces for optimal performance
Removes cleanly without tearing, preventing damage to underlying surfaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
