Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- RS Stock No.:
- 533-534
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP594.63
(exc. VAT)
PHP665.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP594.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP900.30
(exc. VAT)
PHP1,008.34
(inc. VAT)
- RS Stock No.:
- 533-534
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 550mm | |
| Length | 33m | |
| Model Number | 04368-00012-03 | |
| Thickness | 140μm | |
| Adhesion Strength | 4N/cm | |
| Colour | Beige | |
| Trade Name | 4368 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 550mm | ||
Length 33m | ||
Model Number 04368-00012-03 | ||
Thickness 140μm | ||
Adhesion Strength 4N/cm | ||
Colour Beige | ||
Trade Name 4368 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa Masking film of Easy Cover Universal, including premium masking tape, helps you save time and effort. It allows quick coverage of large surfaces like furniture, floors, or walls. Its easy handling and various formats make protection fast and convenient. Perfect for efficient masking and painting prep.
With the practical 2 in 1 solution you can protect your surroundings quickly and safely in only one working step
Related links
- Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00012-03 Pale Cream Masking Tape 550mm x 33 m
- KIP 232-54 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00007-03 Beige Masking Tape 2.6mm x 17 m
- KIP 224965 Clear Masking Tape 550mm x 33 m
- Sicad MASKOPRI 1000011625 Transparent Masking Tape 550mm x 33 m
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50 m
- Tesa 4316 Beige Masking Tape 38mm x 50 m

