Sicad MASKOPRI 1000011627 Transparent Masking Tape 1.4m x 33 m
- RS Stock No.:
- 850-560
- Mfr. Part No.:
- MASKOPRI 1000011627
- Manufacturer:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
PHP539.53
(exc. VAT)
PHP604.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP539.53 |
*price indicative
- RS Stock No.:
- 850-560
- Mfr. Part No.:
- MASKOPRI 1000011627
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 1.4m | |
| Length | 33m | |
| Model Number | MASKOPRI 1000011627 | |
| Thickness | 125μm | |
| Trade Name | EUROCEL MASKOPRI | |
| Colour | Transparent | |
| Adhesion Strength | 4.3N/25 mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 85N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 1.4m | ||
Length 33m | ||
Model Number MASKOPRI 1000011627 | ||
Thickness 125μm | ||
Trade Name EUROCEL MASKOPRI | ||
Colour Transparent | ||
Adhesion Strength 4.3N/25 mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 85N/25 mm | ||
- COO (Country of Origin):
- IT
The Sicad masking system designed for effective protection during painting tasks, ensuring wide areas are thoroughly covered without risk of paint bleeding.
Natural rubber and resin adhesive provides good adhesion even on irregular surfaces
Heat resistance up to 80°C allows for use in various conditions
Saturated paper backing conforms well to most shaped surfaces
Removability without tearing ensures a clean finish post-application
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
