Tesa 7133 Blue Masking Tape 100mm x 66 m
- RS Stock No.:
- 781-161
- Mfr. Part No.:
- 07133-00001-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 24 units)*
PHP45,461.66
(exc. VAT)
PHP50,917.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,461.66 | PHP1,894.236 |
*price indicative
- RS Stock No.:
- 781-161
- Mfr. Part No.:
- 07133-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polypropylene Film | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 66m | |
| Model Number | 7133 | |
| Thickness | 80μm | |
| Colour | Blue | |
| Adhesion Strength | 1.8N/cm | |
| Maximum Operating Temperature | 120°C | |
| Tensile Strength | 133N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polypropylene Film | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 66m | ||
Model Number 7133 | ||
Thickness 80μm | ||
Colour Blue | ||
Adhesion Strength 1.8N/cm | ||
Maximum Operating Temperature 120°C | ||
Tensile Strength 133N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Polypropylene Tape is designed for automotive interior surface protection and masking applications, offering temporary and removable solutions that cater to various substrates without UV resistance.
Non-conformable PP backing is Ideal for straight line applications
Easy to remove without leaving adhesive residue
Related links
- Tesa 7133 Blue Masking Tape 60mm x 66 m
- Tesa 7133 Blue Masking Tape
- Tesa 50650 Blue Masking Tape 50mm x 66 m
- Tesa 50620 Green Masking Tape 25mm x 66 m
- Tesa 60428 Red Masking Tape 50mm x 66 m
- Tesa 50600 Green Masking Tape 50mm x 66 m
- Tesa 50650 Blue Masking Tape 25mm x 66 m
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
