Tesa 7133 Blue Masking Tape
- RS Stock No.:
- 781-162
- Mfr. Part No.:
- 07133-00008-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 18 units)*
PHP45,498.19
(exc. VAT)
PHP50,957.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,498.19 | PHP2,527.677 |
*price indicative
- RS Stock No.:
- 781-162
- Mfr. Part No.:
- 07133-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polypropylene Film | |
| Adhesive Material | Rubber | |
| Model Number | 7133 | |
| Thickness | 80μm | |
| Colour | Blue | |
| Adhesion Strength | 1.8N/cm | |
| Maximum Operating Temperature | 120°C | |
| Tensile Strength | 133N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polypropylene Film | ||
Adhesive Material Rubber | ||
Model Number 7133 | ||
Thickness 80μm | ||
Colour Blue | ||
Adhesion Strength 1.8N/cm | ||
Maximum Operating Temperature 120°C | ||
Tensile Strength 133N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Self-Adhesive Polypropylene Tape primarily designed for automotive interior surface protection and masking applications, offering reliable temporary adhesion without UV resistance.
Natural rubber adhesive ensures strong bonding on glass and high surface energy plastics
Easy to remove, making it Ideal for temporary protection during projects
Related links
- Tesa 7133 Blue Masking Tape 60mm x 66 m
- Tesa 7133 Blue Masking Tape 100mm x 66 m
- Tesa 4323 Beige Masking Tape 25mm x 50 m
- Tesa 4319 Brown Masking Tape 60mm x 50 m
- Tesa 04328-00008-00 Black Masking Tape 25mm x 50 m
- Tesa 4438 Blue Masking Tape 50mm x 50 m
- Tesa 50650 Blue Masking Tape 25mm x 66 m
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
