Tesa 7133 Blue Masking Tape 60mm x 66 m

Subtotal (1 unit)*

PHP2,151.27

(exc. VAT)

PHP2,409.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,151.27

*price indicative

RS Stock No.:
652-882
Mfr. Part No.:
07133-00012-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Polypropylene

Adhesive Material

Natural Rubber

Width

60mm

Length

66m

Model Number

7133

Thickness

80μm

Colour

Blue

Adhesion Strength

1.8N/cm

Standards/Approvals

No

Tensile Strength

133N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Self-adhesive polypropylene tape features a natural rubber adhesive for strong yet removable bonding. It is suitable as a temporary interior surface protection tape, ideal for glass and high-energy plastic surfaces like PC and ABS. Note that it is not UV resistant, making it best for indoor use.

Thin backing with a temperature resistance up to 120°C/1h

Non-conformable PP backing for straight line applications

Natural adhesive that works on glass and high surface energy plastic parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy