Tesa 50625-00002-00 Translucent Blue Masking Tape 25mm x 66 m
- RS Stock No.:
- 853-802
- Mfr. Part No.:
- 50625-00002-00
- Manufacturer:
- Tesa
N
This image is representative of the product range
Subtotal (1 unit)*
PHP745.19
(exc. VAT)
PHP834.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP745.19 |
*price indicative
- RS Stock No.:
- 853-802
- Mfr. Part No.:
- 50625-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | PET | |
| Adhesive Material | Silicone Adhesive | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 50625-00002-00 | |
| Thickness | 50μm | |
| Colour | Translucent Blue | |
| Minimum Operating Temperature | 200°C | |
| Tensile Strength | 50N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material PET | ||
Adhesive Material Silicone Adhesive | ||
Width 25mm | ||
Length 66m | ||
Model Number 50625-00002-00 | ||
Thickness 50μm | ||
Colour Translucent Blue | ||
Minimum Operating Temperature 200°C | ||
Tensile Strength 50N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa masking tape is designed for high-performance applications where precision and heat-resistance are crucial, utilising a silicone adhesive that endures temperatures up to 200°C, making it Ideal for various industrial processes.
Residue-free removability ensures clean surface protection applications
Good conformability and thin backing deliver Sharp colour edges
Heat-resistant silicone adhesive withstands 200°C for up to 30 minutes
Suitable for surface protection and masking during powder-coating
Related links
- Tesa 50625-00003-00 Translucent Blue Masking Tape 50mm x 66 m
- Tesa 50620-00002-00 Green Translucent Masking Tape 25mm x 66 m
- Tesa 50650 Blue Masking Tape 25mm x 66 m
- 3M 8995 Blue Masking Tape 25mm x 66 m
- 3M 8902 Blue Masking Tape 25mm x 66 m
- Tesa 04308-00053-00 Blue Masking Tape 25mm x 50 m
- 3M 8991 Blue Masking Tape 25mm x 66 m
- Hi-Bond HB 850 Blue Masking Tape 25mm x 66 m
