Tesa 50625-00003-00 Translucent Blue Masking Tape 50mm x 66 m
- RS Stock No.:
- 853-798
- Mfr. Part No.:
- 50625-00003-00
- Manufacturer:
- Tesa
N
This image is representative of the product range
Subtotal (1 unit)*
PHP378.62
(exc. VAT)
PHP424.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 58 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378.62 |
*price indicative
- RS Stock No.:
- 853-798
- Mfr. Part No.:
- 50625-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | PET | |
| Adhesive Material | Silicone Adhesive | |
| Width | 50mm | |
| Length | 66m | |
| Model Number | 50625-00003-00 | |
| Thickness | 50μm | |
| Colour | Translucent Blue | |
| Trade Name | Tesa | |
| Adhesion Strength | 3.2N/cm | |
| Maximum Operating Temperature | 200°C | |
| Tensile Strength | 50N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material PET | ||
Adhesive Material Silicone Adhesive | ||
Width 50mm | ||
Length 66m | ||
Model Number 50625-00003-00 | ||
Thickness 50μm | ||
Colour Translucent Blue | ||
Trade Name Tesa | ||
Adhesion Strength 3.2N/cm | ||
Maximum Operating Temperature 200°C | ||
Tensile Strength 50N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Masking Tape, 50μm Thickness, 200°C Maximum Operating Temperature - 50625-00003-00
This masking tape is a thin, high-temperature adhesive tape designed for surface protection and temporary masking in elevated-heat environments. It combines a silicone-based adhesive with a polymer film backing to provide a balance of heat tolerance and handling, making it suitable where clean removal and thermal performance are required.
Features and Benefits:
• Silicone adhesive enables clean removal after heat exposure
• PET backing provides dimensional stability under stress
• Withstands operating temperatures up to 200°C for heat tasks
• Adhesion force of 3.2 N/cm secures placement during processes
• Tensile strength of 50 N/cm resists tearing under strain
• 50 μm thickness minimises edge bleed and surface disruption
• PET backing provides dimensional stability under stress
• Withstands operating temperatures up to 200°C for heat tasks
• Adhesion force of 3.2 N/cm secures placement during processes
• Tensile strength of 50 N/cm resists tearing under strain
• 50 μm thickness minimises edge bleed and surface disruption
Applications
• Suitable for paint masking in elevated-temperature baking processes
• Used for protecting delicate surfaces during heat treatment
• Ideal for temporary bonding in assembly operations requiring heat
• Can be used for masking on PET-compatible substrates
• Used with precision finishing where thin tape is required
• Used for protecting delicate surfaces during heat treatment
• Ideal for temporary bonding in assembly operations requiring heat
• Can be used for masking on PET-compatible substrates
• Used with precision finishing where thin tape is required
How does the adhesive behave when removed after heating?
The silicone adhesive is formulated to release from surfaces after exposure to high temperatures with minimal residue.
What mechanical resistance can I expect during handling?
The PET backing combined with a 50 N/cm tensile strength provides resistance to tearing during manual application and removal.
Is the tape appropriate for processes reaching 200°C?
The tape is rated to operate at temperatures up to 200°C and is intended for tasks that require heat resistance within that limit.
How thin is the tape for fine-detail masking?
The product has a thickness of 50 μm, offering a slim profile for precise edge definition.
What level of adhesion secures tape edges during processing?
The adhesion level is 3.2 N/cm, sufficient to maintain contact through typical thermal and handling cycles.
Related links
- Tesa 50625-00002-00 Translucent Blue Masking Tape 25mm x 66 m
- Tesa 50650 Blue Masking Tape 50mm x 66 m
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
- 3M SCOTCHCAL 8995 Blue Masking Tape 50mm x 66 m
- 3M 8991 Blue Masking Tape 50mm x 66 m
- Tesa 50600 Green Masking Tape 50mm x 66 m
- Tesa 60428 Red Masking Tape 50mm x 66 m
- Tesa 61126 Red Masking Tape 50mm x 66 m
