Tesa 60428 Red Masking Tape 50mm x 66 m
- RS Stock No.:
- 652-873
- Mfr. Part No.:
- 60428-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP2,078.52
(exc. VAT)
PHP2,327.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,078.52 |
*price indicative
- RS Stock No.:
- 652-873
- Mfr. Part No.:
- 60428-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 66m | |
| Model Number | 60428 | |
| Thickness | 60μm | |
| Colour | Red | |
| Adhesion Strength | 0.3N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 66m | ||
Model Number 60428 | ||
Thickness 60μm | ||
Colour Red | ||
Adhesion Strength 0.3N/cm | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Premium PVC surface protection and masking tape combines mechanical and chemical resistance with a low-strength natural rubber adhesive. It is tear-resistant, easy to remove, and suitable for outdoor use up to 3 months. The tape offers reliable protection and should be used within one year of application for optimal performance.
High mechanical and chemical resistance
Easy to apply and residue-free removal
Thin and conformable
Related links
- Tesa 60428 Red Masking Tape 50mm x 66 m
- Tesa 50650 Blue Masking Tape 50mm x 66 m
- Tesa 50600 Green Masking Tape 50mm x 66 m
- Tesa 61126 Red Masking Tape 50mm x 66 m
- Tesa 60428-00000-00 Red Masking Tape 25mm x 66 m
- Tesa 60650 Conductive Aluminium Aluminium Tape Silver
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
- Tesa 50620 Green Masking Tape 25mm x 66 m
