Tesa 04438-00017-00 Blue Masking Tape 50mm x 50 m
- RS Stock No.:
- 777-879
- Mfr. Part No.:
- 04438-00017-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-879
- Mfr. Part No.:
- 04438-00017-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04438-00017-00 | |
| Thickness | 167μm | |
| Adhesion Strength | 4N/cm | |
| Colour | Blue | |
| Trade Name | 4438 | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 50m | ||
Model Number 04438-00017-00 | ||
Thickness 167μm | ||
Adhesion Strength 4N/cm | ||
Colour Blue | ||
Trade Name 4438 | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa UV Surface Protection Tape is designed for effective surface covering in demanding conditions, ensuring a reliable barrier while undertaking renovation and outdoor painting tasks.
Durable backing that protects surfaces during various applications
Excellent resistance to outdoor elements for up to 12 weeks
Compatible with sensitive and rough surfaces for versatile use
Strong adhesion on water-soluble acrylic paints for effective masking
Related links
- Tesa 04308-00055-00 Blue Masking Tape 50mm x 50 m
- Tesa 4438 Blue Masking Tape 50mm x 50 m
- Tesa 4322 Brown Masking Tape 50mm x 50 m
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Sicad MSK6085 1000011614 Blue Masking Tape 50mm x 50 m
- RS PRO Blue Masking Tape 50mm x 50 m
- Tesa 50625-00003-00 Translucent Blue Masking Tape 50mm x 66 m
- Tesa 50650 Blue Masking Tape 50mm x 66 m
