Tesa 4328 Black Masking Tape 50mm x 50 m
- RS Stock No.:
- 652-892
- Mfr. Part No.:
- 04328-00017-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP1,544.21
(exc. VAT)
PHP1,729.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 51 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,544.21 |
*price indicative
- RS Stock No.:
- 652-892
- Mfr. Part No.:
- 04328-00017-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4328 | |
| Thickness | 175μm | |
| Adhesion Strength | 4.8N/cm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4328 | ||
Thickness 175μm | ||
Adhesion Strength 4.8N/cm | ||
Colour Black | ||
Standards/Approvals No | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Finely creped paper masking tape features a natural rubber adhesive for strong and reliable bonding. It is suitable for use on various surfaces, including painted metal, rubber, glass, and chrome. The tape ensures clean adhesion and easy removal without damaging delicate surfaces.
Natural rubber adhesive
175 μm Thickness
Related links
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Tesa 4328 Black Masking Tape 9mm x 50 m
- Tesa 04328-00048-00 Black Masking Tape 50mm x 50 m
- Tesa 4322 Brown Masking Tape 50mm x 50 m
- Tesa 4328 Red Masking Tape 30mm x 50 m
- Tesa 04438-00017-00 Blue Masking Tape 50mm x 50 m
- Tesa 04328-00008-00 Black Masking Tape 25mm x 50 m
- Tesa 04328-00005-00 Black Masking Tape 19mm x 50 m
