Tesa 4328 Black Masking Tape 9mm x 50 m

Subtotal (1 pack of 36 units)*

PHP41,178.58

(exc. VAT)

PHP46,120.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP41,178.58PHP1,143.849

*price indicative

RS Stock No.:
781-153
Mfr. Part No.:
04328-00042-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

9mm

Length

50m

Model Number

4328

Thickness

175μm

Colour

Black

Maximum Operating Temperature

80°C

Tensile Strength

42N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Paper Masking Tape provides reliable adhesion and easy application for a variety of surfaces.

Ideal for bundling, bag sealing, marking, and general masking

Total thickness of 175 μm offers robustness for demanding applications

Tearable by hand for convenience and quick application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy