Sicad MSK6085 1000011614 Blue Masking Tape 50mm x 50 m

N

Subtotal (1 unit)*

PHP868.57

(exc. VAT)

PHP972.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP868.57

*price indicative

RS Stock No.:
850-545
Mfr. Part No.:
MSK6085 1000011614
Manufacturer:
Sicad
Find similar products by selecting one or more attributes.
Select all

Brand

Sicad

Product Type

Masking Tape

Backing Material

UV Resistant Paper

Adhesive Material

Water Based Acrylic

Width

50mm

Length

50m

Model Number

MSK6085 1000011614

Thickness

130μm

Colour

Blue

Trade Name

EUROCEL MSK 6085+

Adhesion Strength

3.75N/25 mm

Standards/Approvals

No

Tensile Strength

100N/25 mm

COO (Country of Origin):
IT
The Sicad masking tape is a high-performance product designed for indoor and outdoor use, providing exceptional UV and weather resistance for precise applications.

Acrylic water-based adhesive is specific for metal, aluminium, wood, and glass

UV and weather resistant, ensuring reliability in various conditions

Water-resistant saturated paper backing allows compatibility with most common paints

Hand tearable for convenience and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy