Durable PVC Mandatory Sign Floor Marking Foot Sign
- RS Stock No.:
- 655-351
- Mfr. Part No.:
- 172704
- Manufacturer:
- Durable
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-351
- Mfr. Part No.:
- 172704
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sign Legend | Floor Marking Foot | |
| Product Type | Mandatory Sign | |
| Sub Type | Floor Marking | |
| Material | PVC | |
| Height | 700μm | |
| Legend Colour | Yellow | |
| Quantity Per Package | 5Per Pack | |
| Width | 9mm | |
| Sign Legend Style | Shape | |
| Standards/Approvals | DIN 51130 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sign Legend Floor Marking Foot | ||
Product Type Mandatory Sign | ||
Sub Type Floor Marking | ||
Material PVC | ||
Height 700μm | ||
Legend Colour Yellow | ||
Quantity Per Package 5Per Pack | ||
Width 9mm | ||
Sign Legend Style Shape | ||
Standards/Approvals DIN 51130 | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable Floor marking shape foot is a self-adhesive marking for application on interior floors such as pathways in supermarkets or filling stations. It is abrasion resistant, hard wearing, and comes in RAL 1003 signal yellow.
Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Material thickness is 0.7 mm
Related links
- Durable PVC Mandatory Sign Floor Marking Dot Sign
- Durable PVC Mandatory Sign Floor Marking Stripe Sign
- Durable PVC Mandatory Sign Use Foot Protection Sign
- Durable PVC Mandatory Sign Use Walkway Sign
- Durable PVC Mandatory Sign Use Safety Vest Sign
- Durable PVC Mandatory Sign Use Ear Protection Sign
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polyvinyl Chloride Floor Sticker Left foot/Right foot Sign
