Durable PVC Mandatory Sign Use Ear Protection Sign
- RS Stock No.:
- 655-347
- Mfr. Part No.:
- 172906
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP2,396.25
(exc. VAT)
PHP2,683.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,396.25 |
*price indicative
- RS Stock No.:
- 655-347
- Mfr. Part No.:
- 172906
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sign Legend | Use Ear Protection | |
| Product Type | Mandatory Sign | |
| Sub Type | Eye Protection | |
| Material | PVC | |
| Height | 1mm | |
| Legend Colour | Blue, White | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Use Ear Protection | |
| Standards/Approvals | DIN EN ISO 7010 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sign Legend Use Ear Protection | ||
Product Type Mandatory Sign | ||
Sub Type Eye Protection | ||
Material PVC | ||
Height 1mm | ||
Legend Colour Blue, White | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Use Ear Protection | ||
Standards/Approvals DIN EN ISO 7010 | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable Mandatory sticker use ear protection diameter 430 mm features the M003 symbol to ISO 7010 and is a self-adhesive registered safety marking for application on interior floors such as in warehouses, distribution centers, and production areas. It is abrasion resistant, hard wearing, compliant with ASR A1.3 and DIN EN ISO 7010, and offers slip resistance rating R9 in accordance with the German workplace ordinance ASR A1.5/1.2 Floors per DIN 51130.
Shape is round
Safety symbol type is command sign
Related links
- Durable PVC Mandatory Sign Use Foot Protection Sign
- Durable PVC Mandatory Sign Use Walkway Sign
- Durable PVC Mandatory Sign Use Safety Vest Sign
- Durable PVC Mandatory Sign Floor Marking Foot Sign
- Durable PVC Mandatory Sign Floor Marking Dot Sign
- Durable PVC Mandatory Sign Floor Marking Stripe Sign
- RS PRO Vinyl Mandatory Sign Ear Protection Sign
- RS PRO Plastic Mandatory Sign Ear Protection Sign
