Durable PVC Mandatory Sign Use Walkway Sign
- RS Stock No.:
- 655-350
- Mfr. Part No.:
- 173106
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP2,635.87
(exc. VAT)
PHP2,952.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,635.87 |
*price indicative
- RS Stock No.:
- 655-350
- Mfr. Part No.:
- 173106
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Mandatory Sign | |
| Sign Legend | Use Walkway | |
| Sub Type | Pedestrian Walkway | |
| Material | PVC | |
| Height | 1mm | |
| Legend Colour | Blue, White | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Use Walkway | |
| Standards/Approvals | DIN EN ISO 7010 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Mandatory Sign | ||
Sign Legend Use Walkway | ||
Sub Type Pedestrian Walkway | ||
Material PVC | ||
Height 1mm | ||
Legend Colour Blue, White | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Use Walkway | ||
Standards/Approvals DIN EN ISO 7010 | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable Mandatory sticker use walkway diameter 430 mm features the M024 symbol to ISO 7010 and is a self-adhesive registered safety marking for application on interior floors such as in warehouses, distribution centers, and production areas. It is abrasion resistant and hard wearing.
Technical standard symbol reference is M024 according to ISO 7010
Mark language is neutral
Self-adhesive type is permanent
Related links
- Durable PVC Mandatory Sign Use Safety Vest Sign
- Durable PVC Mandatory Sign Use Ear Protection Sign
- Durable PVC Mandatory Sign Use Foot Protection Sign
- Durable PVC Mandatory Sign Floor Marking Foot Sign
- Durable PVC Mandatory Sign Floor Marking Dot Sign
- Durable PVC Mandatory Sign Floor Marking Stripe Sign
- RS PRO Vinyl Mandatory Sign Walkway Sign
- RS PRO Plastic Mandatory Sign Walkway Sign
