Durable PVC Mandatory Sign Floor Marking Stripe Sign
- RS Stock No.:
- 655-345
- Mfr. Part No.:
- 170304
- Manufacturer:
- Durable
Subtotal (1 pack of 10 units)*
PHP7,033.03
(exc. VAT)
PHP7,876.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,033.03 | PHP703.303 |
*price indicative
- RS Stock No.:
- 655-345
- Mfr. Part No.:
- 170304
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Mandatory Sign | |
| Sign Legend | Floor Marking Stripe | |
| Sub Type | Floor Marking | |
| Material | PVC | |
| Height | 700μm | |
| Legend Colour | Yellow | |
| Quantity Per Package | 10Per Pack | |
| Sign Legend Style | Shape | |
| Width | 50mm | |
| Standards/Approvals | DIN 51130 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Mandatory Sign | ||
Sign Legend Floor Marking Stripe | ||
Sub Type Floor Marking | ||
Material PVC | ||
Height 700μm | ||
Legend Colour Yellow | ||
Quantity Per Package 10Per Pack | ||
Sign Legend Style Shape | ||
Width 50mm | ||
Standards/Approvals DIN 51130 | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable Floor marking shape stripe is a self-adhesive symbol designed for application on interior floors to indicate dangerous areas, storage spaces, walkways, and similar zones. It is abrasion resistant, hard wearing, and comes in RAL 1003 signal yellow.
Mark language is neutral
Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Related links
- Durable PVC Mandatory Sign Floor Marking Foot Sign
- Durable PVC Mandatory Sign Floor Marking Dot Sign
- Durable PVC Mandatory Sign Use Walkway Sign
- Durable PVC Mandatory Sign Use Safety Vest Sign
- Durable PVC Mandatory Sign Use Foot Protection Sign
- Durable PVC Mandatory Sign Use Ear Protection Sign
- Durable Floor Floor Marking Tape
- RS PRO Polyvinyl Chloride Floor Sticker Pedestrian mandatory Sign
