RS PRO RS Pro Series Plunger Limit Switch, 1 NO/1 NC, IP67, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-133
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,650.92
(exc. VAT)
PHP5,209.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,650.92 |
*price indicative
- RS Stock No.:
- 830-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Flying Lead | |
| Series | RS Pro | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Width | 25mm | |
| Standards/Approvals | CE, EN 60947-5-1, IEC 60947-5-1, UKCA | |
| Length | 16mm | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | Pre Cabled | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Flying Lead | ||
Series RS Pro | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Width 25mm | ||
Standards/Approvals CE, EN 60947-5-1, IEC 60947-5-1, UKCA | ||
Length 16mm | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mechanical Life 10000000Operations | ||
Conduit Entry Pre Cabled | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
RS PRO Plunger Limit Switch, Snap Action
The RS PRO Plunger Limit Switch with Snap Action is designed for precise and reliable operation in industrial environments. This limit switch is Ideal for applications requiring accurate position detection and control, offering robust performance with its Zamak housing and IP67 rating.
Features and Benefits
Plunger Actuator: Ensures precise and consistent actuation.
Snap Action Contacts: Provides quick and reliable switching.
IP67 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Delivers durability and resistance to corrosion.
Wide Operating Temperature Range: Functions effectively from -25 °C to 70 °C.
High Mechanical Life: Rated for 10 million operations, ensuring long-term reliability.
Pre-Cabled Conduit Entry: Simplifies installation with flying lead connections.
Snap Action Contacts: Provides quick and reliable switching.
IP67 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Delivers durability and resistance to corrosion.
Wide Operating Temperature Range: Functions effectively from -25 °C to 70 °C.
High Mechanical Life: Rated for 10 million operations, ensuring long-term reliability.
Pre-Cabled Conduit Entry: Simplifies installation with flying lead connections.
Applications
Industrial Automation
Conveyor Systems
Machine Tools
Packaging Equipment
Conveyor Systems
Machine Tools
Packaging Equipment
Additional Information
Complies with CE, EN 60947-5-1, IEC 60947-5-1, and UKCA standards.
Supports switching AC voltage up to 400 V and DC voltage up to 250 V.
Rated for a switching current of 10 A.
Supports switching AC voltage up to 400 V and DC voltage up to 250 V.
Rated for a switching current of 10 A.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plunger Limit Switch IP67 400V, 10A
- RS PRO Roller Lever Limit Switch IP67 400V, 10A
- RS PRO Plunger Limit Switch IP65 400V, 10A
- RS PRO Rod Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Plastic Roller Limit Switch IP66 400V, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
