RS PRO RS Pro Series Adjustable Rod Lever Limit Switch, 1 NO/1 NC, IP66, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-144
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,871.84
(exc. VAT)
PHP3,216.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,871.84 |
*price indicative
- RS Stock No.:
- 830-144
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Adjustable Rod Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | RS Pro | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | CE, EN 60947-5-1, IEC 60947-5-1, UKCA | |
| Depth | 42mm | |
| Length | 170mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | Pg 13.5 Cable Gland | |
| Operating Force | 0.1Nm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Adjustable Rod Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Series RS Pro | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals CE, EN 60947-5-1, IEC 60947-5-1, UKCA | ||
Depth 42mm | ||
Length 170mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry Pg 13.5 Cable Gland | ||
Operating Force 0.1Nm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
RS PRO Adjustable Rod Lever Limit Switch, Snap Action
Features and Benefits
Snap Action Contact: Ensures quick and reliable switching.
IP66 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Provides durability and resistance to corrosion.
Wide Operating Temperature Range: Functions effectively from -25 °C to 70 °C.
High Mechanical Life: Rated for 10 million operations for extended use.
Applications
Conveyor Systems
Machine Tools
Packaging Equipment
Additional Information
Contact Configuration: 1 NO/1 NC
Standards: CE, EN 60947-5-1, IEC 60947-5-1, UKCA
Switching Voltage: 400 V AC, 250 V DC
Switching Current: 10 A
Terminal Type: M3.5 Screw Clamp Terminal
Mounting Orientation: Side
Why RS PRO?
Related links
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Plastic Roller Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP66 Thermoplastic Housing 10A
- Telemecanique Sensors XCKJ Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP66 400V
- RS PRO Rod Limit Switch IP66 400V ac, 10A
- RS PRO Rod Limit Switch IP65 400V ac, 10A
- RS PRO Rod Limit Switch IP66 600V ac, 10A
