RS PRO RS Pro Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zamak Housing, 400V, 10A

N

Subtotal (1 unit)*

PHP3,070.24

(exc. VAT)

PHP3,438.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,070.24

*price indicative

RS Stock No.:
830-131
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zamak

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M3.5 Screw Clamp Terminal

Series

RS Pro

Switching DC Voltage

250V

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

43.5mm

Length

107.5mm

Width

22mm

Standards/Approvals

CE, EN 60947-5-1, IEC 60947-5-1, UKCA

Hazardous Area Certification

No

Conduit Entry

PG11

Mechanical Life

25000000Operations

Operating Force

0.1Nm

Mounting Orientation

Side

COO (Country of Origin):
IT

RS PRO Roller Lever Limit Switch, Snap Action


The RS PRO Roller Lever Limit Switch is designed for precise and reliable position detection in industrial applications. With a snap action contact configuration of 1 NO/1 NC, it ensures quick and accurate switching. Its robust Zamak housing and IP66 rating make it suitable for harsh environments, providing durability and protection against dust and water ingress.

Features and Benefits


Roller Lever Actuator: Enables precise position detection.
Snap Action Contacts: Provides quick and reliable switching.
Zamak Housing: Offers durability and resistance to mechanical stress.
IP66 Rating: Ensures protection against dust and water ingress.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C.
High Mechanical Life: Rated for 25 million operations, ensuring longevity.
Side Mounting Orientation: Facilitates easy installation in various setups.

Applications


Industrial automation systems
Conveyor belt systems
Machine tools
Packaging machinery

Additional Information


Conduit Entry: PG11
Standards: CE, EN 60947-5-1, IEC 60947-5-1, UKCA
Switching Voltage: AC 400 V, DC 250 V
Switching Current: 10 A
Terminal Type: M3.5 Screw Clamp Terminal
Dimensions: 107.5 mm length, 59 mm width, 43.5 mm depth

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy