RS PRO RS Pro Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-135
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,791.24
(exc. VAT)
PHP5,366.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,791.24 |
*price indicative
- RS Stock No.:
- 830-135
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Series | RS Pro | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EN 60947-5-1, IEC 60947-5-1, UKCA | |
| Width | 25mm | |
| Length | 16mm | |
| Depth | 92mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 0.08Nm | |
| Mounting Orientation | Side | |
| Conduit Entry | Pre Cabled | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Series RS Pro | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EN 60947-5-1, IEC 60947-5-1, UKCA | ||
Width 25mm | ||
Length 16mm | ||
Depth 92mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 0.08Nm | ||
Mounting Orientation Side | ||
Conduit Entry Pre Cabled | ||
- COO (Country of Origin):
- IT
RS PRO Roller Lever Limit Switch, Snap Action
Features and Benefits
Snap Action Contact: Provides quick and reliable switching.
IP67 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Delivers robust and Durable construction.
Pre-Cabled Conduit Entry: Simplifies installation and connectivity.
1 NO/1 NC Contact Configuration: Allows for versatile application use.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
High Mechanical Life: Rated for 10 million operations, ensuring longevity.
Applications
Conveyor Belt Systems
Industrial Machinery
Packaging Equipment
Additional Information
Supports switching AC voltage up to 400 V and DC voltage up to 250 V.
Rated for a switching current of 10 A.
Why RS PRO?
Related links
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Plunger Limit Switch IP67 400V, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zamak Housing 3A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
