RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-123
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,070.24
(exc. VAT)
PHP3,438.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,070.24 |
*price indicative
- RS Stock No.:
- 830-123
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Series | RS PRO | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 43.5mm | |
| Length | 107.5mm | |
| Width | 22mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 25000000Operations | |
| Operating Force | 0.1nm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Series RS PRO | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 43.5mm | ||
Length 107.5mm | ||
Width 22mm | ||
Hazardous Area Certification No | ||
Mechanical Life 25000000Operations | ||
Operating Force 0.1nm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is a purpose-built detection device designed to monitor presence, absence, positioning, and travel limits of objects with precision.
Metal 18 roller lever actuator ensures reliable performance
Snap action contacts provide quick and accurate switching
Operates at a maximum frequency of 3600 operations per hour
IP66 rated for protection against dust and water ingress
Related links
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP67 400V, 10A
- RS PRO Plastic Roller Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac
