RS PRO RS Pro Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, TPE Housing, 400V, 10A
- RS Stock No.:
- 830-130
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,966.18
(exc. VAT)
PHP2,202.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,966.18 |
*price indicative
- RS Stock No.:
- 830-130
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | TPE | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Series | RS Pro | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 43.6mm | |
| Length | 106.5mm | |
| Standards/Approvals | CE, EN 60947-5-1, IEC 60947-5-1, UKCA | |
| Width | 22mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1Nm | |
| Conduit Entry | Pg 13.5 Cable Gland | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material TPE | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Series RS Pro | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 43.6mm | ||
Length 106.5mm | ||
Standards/Approvals CE, EN 60947-5-1, IEC 60947-5-1, UKCA | ||
Width 22mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1Nm | ||
Conduit Entry Pg 13.5 Cable Gland | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
RS PRO Roller Lever Limit Switch 1 NO/1 NC
Features and Benefits
Snap Action Contacts: Ensures Rapid switching and reliability.
Thermoplastic Housing: Offers durability and resistance to environmental factors.
IP65 Rating: Protects against dust and low-pressure water jets.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C.
High Mechanical Life: Rated for 10 million operations, ensuring longevity.
Applications
Conveyor belt systems
Machine tools
Packaging machinery
Additional Information
Standards: CE EN 60947-5-1 IEC 60947-5-1 UKCA
Terminal Type: M3.5 Screw Clamp Terminal
Switching Voltage: 400 V AC and 250 V DC
Switching Current: 10 A
Mounting Orientation: Side
Why RS PRO?
Related links
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Lever 1 NO/1 NC Thermoplastic Housing 10A
- RS PRO Roller Plunger Limit Switch IP65 400V, 10A
- RS PRO Lever Limit Switch IP65 400V, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Key Limit Switch IP65 400V, 10A
