C & K PTS645 Series Button Limit Switch, SPST-NO, IP40, Glass Filled Nylon/Polyester Housing, 50mA

Subtotal (1 pack of 700 units)*

PHP16,673.43

(exc. VAT)

PHP18,674.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP16,673.43PHP23.819

*price indicative

RS Stock No.:
686-093
Mfr. Part No.:
PTS645VK832LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Type

Button

Product Type

Limit Switch

Contact Configuration

SPST-NO

IP Rating

IP40

Housing Material

Glass Filled Nylon/Polyester

Contact Type

SPST

Terminal Type

Through Hole

Switching Current

50mA

Series

PTS645

Switching DC Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.3mm

Depth

6mm

Width

6mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

100000Operations

Operating Force

260g

Mounting Orientation

Vertical

COO (Country of Origin):
CN
The C & K Microminiature Tactile Switch offers a Compact and efficient solution for modern electronic applications. Designed for surface mount technology (SMT), this ultra-low profile switch boasts an actuator height of just 0.8 or 1.5 mm, making it an Ideal choice for space-constrained consumer electronics and handheld devices. With a long operational life of up to 100,000 cycles and compatibility with lead-free soldering processes, it ensures reliability and sustainability.

RoHS compliant ensuring minimal environmental impact

Crafted with Durable materials like 6 by 6 nylon and glass filled polyester

Contact rating of 50 mA at 12 V DC suitable for diverse applications

Insulation resistance of 10 ohm minimum for enhanced safety

Compact dimensions fit seamlessly into handheld devices

Related links