TE Connectivity Lighting Accessory

N

This image is representative of the product range

Subtotal (1 pack of 180 units)*

PHP732,015.19

(exc. VAT)

PHP819,857.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP732,015.19PHP4,066.751

*price indicative

RS Stock No.:
828-286
Mfr. Part No.:
2-2465542-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Accessory

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.

Comprises upper and lower receptacles for versatile mounting options

Designed for poles with diameters ranging from 50mm to 100mm

Offers IP66 and IK09 ratings for protection against dust and impacts

Features pre-installed connection with sunlight-resistant conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy