TE Connectivity, LUMAWISE LED Holders Connector Accessory

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,063.11

(exc. VAT)

PHP1,190.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP1,063.11PHP212.622
5 +PHP978.28PHP195.656

*price indicative

RS Stock No.:
845-585
Mfr. Part No.:
2-2325811-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

LED Holder

Accessory Type

Connector Accessory

Series

LUMAWISE LED Holders

Material

PBT GF

COO (Country of Origin):
CN
The TE Connectivity LED Holder provides stable electrical and mechanical connections for Chip-on-Board LEDs. This gold-plated COB LED holder is designed for secure use with pan head screws.

Specifically designed for Bridgelux Vesta Series Dim-To-Warm DS150 9 mm COB LEDs

Electrical ratings include 60 VDC rated voltage and 3 A rated current

Compact layout featuring a 45 mm external diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy