TE Connectivity, NECTOR T Lighting Kit
- RS Stock No.:
- 795-191
- Mfr. Part No.:
- 2359422-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
PHP24,035.32
(exc. VAT)
PHP26,919.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,035.32 | PHP480.706 |
*price indicative
- RS Stock No.:
- 795-191
- Mfr. Part No.:
- 2359422-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Lighting Kit | |
| Product Type | Connector | |
| Series | NECTOR T | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Lighting Kit | ||
Product Type Connector | ||
Series NECTOR T | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket connector serves as a reliable solution for pluggable power-distribution systems, providing seamless connectivity tailored for applications in moisture-laden environments, ensuring efficient energy distribution and ease of installation.
Designed for quick installation with standard tools for user convenience
Provides protection against UV, rain, and dust, enhancing outdoor durability
Supports both crimp and screw Terminal options for versatile connectivity
Ensures reliable performance in high humidity and harsh environments
Related links
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Lighting Kit for use with Sealed power distribution
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity, NECTOR T Fixing
- TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw 25A IP67
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- TE Connectivity Circular Connector Cable Male IP68, NECTOR T Series
- TE Connectivity Circular Connector Cable Female IP68, NECTOR T Series
- TE Connectivity, Nector S Cover for use with Distributor
