TE Connectivity 9-2834 Series Cable Lighting Connector Female Wire Leads, 2P-Pole, 7A, 2-Way
- RS Stock No.:
- 686-741
- Mfr. Part No.:
- 9-2834001-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-741
- Mfr. Part No.:
- 9-2834001-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Pole Format | 2P | |
| Series | 9-2834 | |
| Number of Ways | 2 | |
| Pitch | 1.1mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Wire Leads | |
| Mount Type | Cable | |
| Voltage | 300V | |
| Lighting Connector Current | 7A | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Cable Length | 150mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Pole Format 2P | ||
Series 9-2834 | ||
Number of Ways 2 | ||
Pitch 1.1mm | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Wire Leads | ||
Mount Type Cable | ||
Voltage 300V | ||
Lighting Connector Current 7A | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Cable Length 150mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity female cable assembly designed for wire to wire connections and supports 2 positions for efficient signal or power transmission. It features a centerline pitch of 0.22 millimeters or 5.6 inches ensuring Compact spacing. The assembly is suitable for applications requiring secure and reliable connectivity.
Sealable design for enhanced environmental protection
Connector and contact terminate to wire and cable setups
Related links
- TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable 7A, 2-Way
- TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount 7A, 2-Way
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 7A Current Rating
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
