SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range
- RS Stock No.:
- 723-937
- Mfr. Part No.:
- LMS511-10100S01
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP843,585.69
(exc. VAT)
PHP944,815.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP843,585.69 |
*price indicative
- RS Stock No.:
- 723-937
- Mfr. Part No.:
- LMS511-10100S01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | LMS511 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 1574.8in | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 10ms | |
| Height | 185mm | |
| Width | 155mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series LMS511 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 1574.8in | ||
Standards/Approvals UKCA | ||
Maximum Response Time 10ms | ||
Height 185mm | ||
Width 155mm | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK LMS511 Series Sensor, 10 MS Maximum Response Time, 1574.8in Maximum Scanning Distance - LMS511-10100S01
This sensor is a LiDAR component intended for industrial automation and precise distance measurement. It operates with fast response characteristics and long-range scanning capability, suitable for environments where Rapid detection and extended reach are required. The unit conforms to UKCA approval and is sized for Compact installations.
Features and Benefits:
• 10 MS response time enables high-speed detection for Rapid processes
• 1574.8 in scanning distance permits long-range obstacle assessment
• UKCA approval supports regulatory acceptance in UK installations
• LiDAR component form factor integrates into automated systeMS
• 1574.8 in scanning distance permits long-range obstacle assessment
• UKCA approval supports regulatory acceptance in UK installations
• LiDAR component form factor integrates into automated systeMS
Applications
• Suitable for factory automation and conveyor monitoring
• Ideal for perimeter detection in large spaces
• Used with robotic platforms for distance mapping
• Can be used for automated vehicle obstacle sensing
• Ideal for perimeter detection in large spaces
• Used with robotic platforms for distance mapping
• Can be used for automated vehicle obstacle sensing
What physical size should be allowed for mounting?
The device occupies a Compact footprint of 155 x 160 x 185 mm for tight installations.
Which component category does it belong to in system design?
It is a LiDAR sensor component intended for integration into sensing arrays.
How does its approval affect deployment in the UK?
The UKCA marking indicates it meets the specified approval for use within UK-regulated environments.
What operational behaviour can be expected regarding scan reach?
The unit provides extended scanning out to 1574.8 in for distant detection requirements.
Related links
- SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range
- SICK LMS511 Series Sensor LiDAR Sensor, 1023.62 in Max Range
- SICK LMS511 Series Sensor LiDAR Sensor
- SICK LMS5xx Series Sensor LiDAR Sensor, 80 m Max Range
- SICK TIM5XX Series Sensor LiDAR Sensor, 2 m Max Range
- SICK S100 Series Sensor LiDAR Sensor, 10 m Max Range
- SICK TIM5XX Series Sensor LiDAR Sensor, 8 m Max Range
- SICK TiM5xx Series Sensor LiDAR Sensor, 10 m Max Range
