SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range

Subtotal (1 unit)*

PHP786,038.36

(exc. VAT)

PHP880,362.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP786,038.36

*price indicative

RS Stock No.:
723-929
Mfr. Part No.:
LMS511-11100
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor

Series

LMS511

Component Type

LiDAR Sensor

Maximum Scanning Distance

1574.8in

Standards/Approvals

UKCA

Maximum Response Time

13ms

Length

160mm

Height

185mm

Width

155mm

RoHS Status: Exempt

COO (Country of Origin):
DE

SICK LMS511 Series Sensor, 185mm Height, 1574.8in Maximum Scanning Distance - LMS511-11100


This sensor is a LiDAR component designed to deliver precise distance measurements for automation and machine perception tasks. It operates as a fast optical ranging device suitable for integration into industrial systems, combining Rapid temporal performance with extended detection reach while conforming to UK regulatory marking.

Features and Benefits:


• 13 MS response time enables quick environment updates
• 1574.8 in maximum scanning distance supports long-range detection
• High-precision measurement enhances object localisation accuracy
• UKCA approval ensures conformity with current UK marking requirements

Applications


• Suitable for collision avoidance in automated guided vehicles
• Ideal for perimeter monitoring in industrial facilities
• Used for object detection in material handling systems
• Can be used for navigation support in mobile robotics

What is the primary component type of this device?


It is a LiDAR sensor designed for optical distance measurement.

What dimensional envelope should I allow for installation?


The unit measures 185 mm in height, 160 mm in length and 155 mm in width.

How does its timing performance affect control loops?


The 13 MS maximum response time reduces latency for Rapid feedback in control systeMS.

Is the sensor marked for use under UK regulations?


Yes, it carries the UKCA conformity marking.

What operational range can be expected for long-distance detection?


The sensor provides a maximum scanning distance of 1574.8 in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy