SICK LMS511 Series Sensor LiDAR Sensor
- RS Stock No.:
- 723-934
- Mfr. Part No.:
- LMS511-21100
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP786,038.36
(exc. VAT)
PHP880,362.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP786,038.36 |
*price indicative
- RS Stock No.:
- 723-934
- Mfr. Part No.:
- LMS511-21100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | LMS511 | |
| Component Type | LiDAR Sensor | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 13ms | |
| Width | 155mm | |
| Height | 185mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series LMS511 | ||
Component Type LiDAR Sensor | ||
Standards/Approvals UKCA | ||
Maximum Response Time 13ms | ||
Width 155mm | ||
Height 185mm | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK LMS511 Series Sensor, 13ms Maximum Response Time, UKCA Standard - LMS511-21100
This sensor is a LiDAR component designed for precise distance sensing in industrial settings. It operates as a 3D-capable module for spatial measurement tasks and is certified to the UK conformity standard for regional deployment. The device's short response interval supports dynamic detection requirements while its form factor accommodates integration into larger systems.
Features and Benefits:
• 13ms response time enabling Rapid scene updates
• 3D sensing capability supporting spatial mapping
• Industrial-grade component suited for continuous operation
• UKCA approval facilitating regional compliance
• 3D sensing capability supporting spatial mapping
• Industrial-grade component suited for continuous operation
• UKCA approval facilitating regional compliance
Applications
• Suitable for autonomous vehicle perception systems
• Used for robotic navigation and obstacle avoidance
• Ideal for industrial automation spatial monitoring
• Can be used for OEM integration in sensing modules
• Used for robotic navigation and obstacle avoidance
• Ideal for industrial automation spatial monitoring
• Can be used for OEM integration in sensing modules
What is the devices primary sensing technology?
It uses LiDAR principles to generate three-dimensional range data.
How is regional conformity indicated for deployment?
The unit carries UKCA marking as its regulatory approval.
What form-factor dimensions support system integration?
The enclosure measures 185 mm in height, 160 mm in length and 155 mm in width.
How does the response characteristic affect time-critical tasks?
The maximum response interval is 13 ms, which reduces latency in fast-moving scenarios.
Related links
- SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range
- SICK LMS511 Series Sensor LiDAR Sensor, 1023.62 in Max Range
- SICK LMS5xx Series Sensor LiDAR Sensor, 80 m Max Range
- SICK TIM5XX Series Sensor LiDAR Sensor, 2 m Max Range
- SICK TiM5xx Series Sensor LiDAR Sensor, 10 m Max Range
- SICK MULS Series Sensor LiDAR Sensor, 30 m Max Range
- SICK TiM3xx Series Sensor LiDAR Sensor, 8 m Max Range
- SICK S100 Series Sensor LiDAR Sensor, 10 m Max Range
