SICK MULS Series 3D Scanner LiDAR Sensor, 30 m Max Range
- RS Stock No.:
- 733-415
- Mfr. Part No.:
- MULS1AA-112211 multiScan136
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP362,577.25
(exc. VAT)
PHP406,086.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP362,577.25 |
*price indicative
- RS Stock No.:
- 733-415
- Mfr. Part No.:
- MULS1AA-112211 multiScan136
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | 3D Scanner | |
| Series | MULS | |
| Component Type | LiDAR Sensor | |
| Minimum Scanning Distance | 50mm | |
| Maximum Scanning Distance | 30m | |
| Standards/Approvals | UKCA | |
| Terminal Type | M12 | |
| Height | 98.5mm | |
| Peak Wavelength | 850nm | |
| Length | 100.3mm | |
| Width | 100.3mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type 3D Scanner | ||
Series MULS | ||
Component Type LiDAR Sensor | ||
Minimum Scanning Distance 50mm | ||
Maximum Scanning Distance 30m | ||
Standards/Approvals UKCA | ||
Terminal Type M12 | ||
Height 98.5mm | ||
Peak Wavelength 850nm | ||
Length 100.3mm | ||
Width 100.3mm | ||
- COO (Country of Origin):
- DE
SICK MULS Series Sensor, 30m Maximum Scanning Distance, 0.05m Minimum Scanning Distance - MULS1AA-112211 multiScan136
This sensor is a LiDAR detector designed to deliver distance measurement across both short and extended ranges for industrial and robotics environments. It operates as a Compact detection module with a standardised circular connector, intended for integration into systems requiring precise spatial awareness. The unit conforms to UKCA approval for use within the UK market.
Features and Benefits:
• 30m maximum scanning distance enables long-range object detection
• 0.05m minimum scanning distance permits near-field obstacle sensing
• M12 Terminal provides a common industrial connection Interface
• LiDAR component type supports accurate distance measurement
• UKCA approval aligns with domestic regulatory requirements
• 0.05m minimum scanning distance permits near-field obstacle sensing
• M12 Terminal provides a common industrial connection Interface
• LiDAR component type supports accurate distance measurement
• UKCA approval aligns with domestic regulatory requirements
Applications
• Suitable for obstacle detection in mobile robotics
• Ideal for site mapping and spatial monitoring tasks
• Used with automated guided vehicles for navigation
• Can be used for perimeter sensing in industrial facilities
• Suitable for integration into machine Vision systems
• Ideal for site mapping and spatial monitoring tasks
• Used with automated guided vehicles for navigation
• Can be used for perimeter sensing in industrial facilities
• Suitable for integration into machine Vision systems
What physical form factor does it present for installation?
The detector has a Compact footprint with length 100.3 mm and width 100.3 mm to aid confined-space mounting.
How tall is the unit for rack or bracket planning?
The device height is 98.5 mm which should be allowed for in enclosure layouts.
Which connector type is provided for signal and power?
It uses an M12 Terminal to Interface with standard industrial cables.
What measurement capabilities cover close and distant targets?
It measures from 0.05 m up to 30 m enabling both short-range and long-range scanning.
What regulatory marking does it carry for UK deployment?
The product meets UKCA approval for conformity with UK requirements.
Related links
- SICK MRS1000 Series Laser Scanner LiDAR Sensor, 64 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 20 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 3 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 50 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM7xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 4 m Max Range