Banner LX Series Series Light Curtain Receiver
- RS Stock No.:
- 924-502
- Mfr. Part No.:
- LX3RQ
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
PHP27,452.76
(exc. VAT)
PHP30,747.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,452.76 |
*price indicative
- RS Stock No.:
- 924-502
- Mfr. Part No.:
- LX3RQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | LX Series | |
| Component Type | Receiver | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Scanning Distance | 150mm | |
| Maximum Scanning Distance | 2m | |
| Length | 25.4mm | |
| Height | 113.4mm | |
| Width | 31.8mm | |
| Maximum Response Time | 6ms | |
| Terminal Type | M12 Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series LX Series | ||
Component Type Receiver | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 30V dc | ||
Minimum Scanning Distance 150mm | ||
Maximum Scanning Distance 2m | ||
Length 25.4mm | ||
Height 113.4mm | ||
Width 31.8mm | ||
Maximum Response Time 6ms | ||
Terminal Type M12 Quick Disconnect | ||
- COO (Country of Origin):
- MX
The Banner Sensing Light Curtain is designed for detecting small or flat parts at high speeds. It employs a light curtain system that ensures reliable detection of objects in various manufacturing applications.
Simple, economical, and reliable for sensing small parts
Emitter and receiver produce a web of modulated light beams
Fast response speeds as quick as 0.8 MS with Pulse stretcher
No need for synchronization wire in wiring configuration
Compact construction rated IEC IP65 for ruggedness
Bipolar design provides both NPN and PNP solid-state outputs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
