Banner LX Series Series Light Curtain Emitter

N

Subtotal (1 unit)*

PHP25,243.56

(exc. VAT)

PHP28,272.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,243.56

*price indicative

RS Stock No.:
924-503
Mfr. Part No.:
LX6EQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

LX Series

Component Type

Emitter

Standards/Approvals

CE

Maximum Supply Voltage

30V dc

Minimum Scanning Distance

150mm

Maximum Scanning Distance

2m

Length

25.4mm

Width

31.8mm

Height

189.6mm

Maximum Response Time

7ms

Terminal Type

M12 Quick Disconnect

COO (Country of Origin):
MX
The Banner Sensing Light Curtain is designed for detecting small or flat items swiftly. It seamlessly integrates into various automated systems for enhanced operational efficiency and reliability.

Supports sensing of small parts at high speeds

Compact and rugged design rated IEC IP65

Bipolar output configuration includes both NPN and PNP options

Response speeds can be as fast as 1.6 MS for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy