Banner LX Series Series Light Curtain Emitter

N

Subtotal (1 unit)*

PHP22,640.64

(exc. VAT)

PHP25,357.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,640.64

*price indicative

RS Stock No.:
924-501
Mfr. Part No.:
LX3EQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

LX Series

Component Type

Emitter

Standards/Approvals

CE

Maximum Supply Voltage

30V dc

Minimum Scanning Distance

150mm

Maximum Scanning Distance

2m

Length

25.4mm

Height

113.4mm

Width

31.8mm

Maximum Response Time

6ms

Terminal Type

M12 Quick Disconnect

COO (Country of Origin):
MX
The Banner Sensing Light Curtain is designed for detecting small parts at high speeds, providing reliable performance in dynamic environments. Its Compact design ensures efficient operation in varied applications.

Emitter and receiver pair generates a strobed web of light beams across multiple lengths

Includes a 5 MS Pulse stretcher for reliable interfacing and response times as fast as 0.8 MS

Rugged construction with IP65 rating ensures durability in challenging conditions

Supports both NPN and PNP output configurations for versatility in integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy