Omron F3E Series Light Curtain Receiver, Sender, 120 mm Resolution

Subtotal (1 unit)*

PHP47,804.37

(exc. VAT)

PHP53,540.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,804.37

*price indicative

RS Stock No.:
214-7573
Distrelec Article No.:
302-22-977
Mfr. Part No.:
F3E-12-T6
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3E

Beam Resolution

120mm

Component Type

Receiver, Sender

Standards/Approvals

EMC

Maximum Protective Width

5m

Maximum Supply Voltage

30V

Maximum Scanning Distance

5m

Maximum Response Time

110ms

Omron F3E Series Light Curtain, 120mm Beam Resolution, Receiver and Sender Component - F3E-12-T6


This light curtain by Omron features a beam resolution of 120mm and is designed for applications requiring high traffic. It consists of receiver and sender components ensuring reliable operation. It provides unparalleled protection and safety in various settings.

Features & Benefits


• Beam resolution of 120 mm enables precise detection and protection

• Receiver and sender components ensure accurate beam transmission

• High traffic capability makes it suitable for busy areas

Applications


• Ideal for use in manufacturing facilities to enhance safety measures

• Can be used for automation systems requiring reliable object detection

• Suitable for installation in high-traffic areas to prevent accidents

Can the light curtain be used in outdoor settings?


This light curtain is designed for indoor use only to ensure optimal performance.

Will it work in harsh industrial environments?


Yes, the F3E range light curtain is built to withstand challenging conditions in industrial settings.

Is the beam resolution adjustable?


The beam resolution of 120 mm is fixed to provide accurate detection capabilities for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy