Omron F3E Series Light Curtain F3E Multibeam sensor, 46 Beam(s), 120 mm Resolution
- RS Stock No.:
- 215-5082
- Mfr. Part No.:
- F3E-16-T6
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP58,302.20
(exc. VAT)
PHP65,298.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,302.20 |
*price indicative
- RS Stock No.:
- 215-5082
- Mfr. Part No.:
- F3E-16-T6
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3E | |
| Beam Resolution | 120mm | |
| Component Type | F3E Multibeam sensor | |
| Safety Type | Not A Safety Component | |
| Standards/Approvals | 89/336/EWG, 95/16/EG, EN81-1, EN12015, EN61000-6-x, EN81-2, 73/23/EWG, EN12016 | |
| Number of Beams | 46 | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 30V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 5m | |
| Width | 40.7mm | |
| Height | 2m | |
| Maximum Response Time | 110ms | |
| Terminal Type | M8 Connector (4-Pin) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3E | ||
Beam Resolution 120mm | ||
Component Type F3E Multibeam sensor | ||
Safety Type Not A Safety Component | ||
Standards/Approvals 89/336/EWG, 95/16/EG, EN81-1, EN12015, EN61000-6-x, EN81-2, 73/23/EWG, EN12016 | ||
Number of Beams 46 | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 30V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 5m | ||
Width 40.7mm | ||
Height 2m | ||
Maximum Response Time 110ms | ||
Terminal Type M8 Connector (4-Pin) | ||
The Omron F3E series ultra-flat multi-beam sensor for elevators has 120m resolution with Potential free output. It has M8 Connector (4-pin) connection with 120 mm pitch.
High reliability and flexibility
Test input
Ray failure toleration
Easy parameterization
close to zero distance
Robust aluminium housing
Related links
- Omron F3E Series Light Curtain Receiver 46 Beam(s), 40 mm Resolution
- Omron F3E Series Light Curtain Receiver 120 mm Resolution
- Omron F3SG Series Light Curtain Receiver 46 Beam(s), 25 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 46 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 46 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 46 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver 30 mm Resolution
