Omron F3E Series Light Curtain Receiver, Sender, 46 Beam(s), 40 mm Resolution

Subtotal (1 unit)*

PHP40,842.51

(exc. VAT)

PHP45,743.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,842.51

*price indicative

RS Stock No.:
214-7572
Mfr. Part No.:
F3E-06-T6
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3E

Beam Resolution

40mm

Component Type

Receiver, Sender

Standards/Approvals

EN81-1, 73/23/EWG, EN12015, EN12016, 95/16/EG, 89/336/EWG, EN61000-6-x, EN81-2

Number of Beams

46

Maximum Protective Width

5m

Maximum Supply Voltage

30V

Maximum Scanning Distance

5m

Maximum Response Time

110ms

Width

40.7mm

Terminal Type

M8 Connector (4-Pin)

The Omron Light curtain It has detection area of 200 mm.It has 40 mm pitch.

It increase both durability and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy