Banner LX Series Series Light Curtain Receiver

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,789.42

(exc. VAT)

PHP38,964.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,789.42

*price indicative

RS Stock No.:
924-504
Mfr. Part No.:
LX6RQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

LX Series

Component Type

Receiver

Standards/Approvals

CE

Maximum Supply Voltage

30V dc

Minimum Scanning Distance

150mm

Maximum Scanning Distance

2m

Height

189.6mm

Length

25.4mm

Maximum Response Time

7ms

Width

31.8mm

Terminal Type

M12 Quick Disconnect

COO (Country of Origin):
MX
The Banner Sensing Light Curtain is engineered for the detection of small or flat parts at high speeds. It provides a robust and simple solution for ensuring efficient automation without compromising reliability.

Simple configuration without needing synchronization wiring

Bipolar design offers both NPN and PNP solid-state outputs

Self-contained, Compact construction rated IEC IP65

Response speeds as fast as 1.6 MS for improved detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy