Kern Hook Cast Steel 6 kg 12 t

N

Subtotal (1 unit)*

PHP11,225.27

(exc. VAT)

PHP12,572.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,225.27

*price indicative

RS Stock No.:
920-823
Mfr. Part No.:
HFD-A03
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Hook

Sub Type

Hook

Material

Cast Steel

Working Load Limit

12t

Weight

6kg

Finish

Galvanised

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern hook with safety catch engineered for secure lifting, boasting a robust design and reliable load capacity, making it an essential tool for heavy-duty applications.

Constructed from Durable cast steel for longevity

Supports a nominal load capacity of 12000 kg for heavy lifting tasks

CE marked for compliance with safety regulations

Compact dimensions of 190x55x260 mm for versatile usage

Weighs approximately 6 kg while remaining highly functional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy