Kern Hook Cast Steel 4.2 kg 2 t

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,132.69

(exc. VAT)

PHP20,308.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,132.69

*price indicative

RS Stock No.:
920-284
Mfr. Part No.:
YHA-01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Hook

Product Type

Hook

Material

Cast Steel

Working Load Limit

2t

Weight

4.2kg

Finish

Galvanised

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern hook with safety catch designed for secure lifting and rigging operations, providing reliable performance in every application.

Constructed from cast steel for robust strength and durability

Galvanised and lacquered finish enhances corrosion resistance

Nominal load capacity of 2000 kg ensures safety during use

Compact dimensions of 130x50x19 mm allow for easy handling

CE mark certification verifies compliance with industry standards

Minimal net weight of approximately 4.2 kg for convenient transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy